The IDT 74FCT162827ATPVG is a 20-channel 3-STATE buffer with a supply voltage range of 4.5V to 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device has a propagation delay of 23ns and a quiescent current of 500uA. It is RoHS compliant and manufactured using CMOS technology.
IDT 74FCT162827ATPVG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Inputs | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162827ATPVG to view detailed technical specifications.
No datasheet is available for this part.