The IDT 74FCT162841CTPV is a 20-bit dual 3-state CMOS bus switch with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates over a temperature range of -40°C to 85°C and is available in an SSOP package. The device has a high level output current of -24mA and a low level output current of 24mA. It is not RoHS compliant and contains lead, making it a non-lead-free device.
IDT 74FCT162841CTPV technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 18.4mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT162841CTPV to view detailed technical specifications.
No datasheet is available for this part.