The 74FCT162H245ATPAG8 is an 8-bit dual bidirectional transceiver from IDT, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 6.2ns and a quiescent current of 500uA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a high level output current of 24mA and a low level output current of 24mA.
IDT 74FCT162H245ATPAG8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162H245ATPAG8 to view detailed technical specifications.
No datasheet is available for this part.