The 74FCT162H272CTPV is a 12-input 24-output CMOS 3-STATE logic IC from IDT. It operates over a temperature range of -40 to 85°C and is powered by a 5V supply voltage. The device has a propagation delay of 6.8ns and a quiescent current of 500uA. It is available in a surface mount SSOP package with dimensions of 7.5mm in width and 2.3mm in thickness. The device is not RoHS compliant and contains lead.
IDT 74FCT162H272CTPV technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 18.4mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 12 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT162H272CTPV to view detailed technical specifications.
No datasheet is available for this part.