IDT 74FCT162H952ETPV8 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Length | 18.4mm |
| RoHS Compliant | No |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT162H952ETPV8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.