
The 74FCT163373CPVG8 is a 3-STATE IC packaged in a SSOP package, designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is lead free and RoHS compliant, with a moisture sensitivity level of 1. It is available in a tape and reel packaging with 1000 units per package.
IDT 74FCT163373CPVG8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74FCT163373 |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT163373CPVG8 to view detailed technical specifications.
No datasheet is available for this part.
