The IDT 74FCT163374APAG8 is a 16-bit dual D-type flip-flop in a TSSOP package, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features a propagation delay of 6.5ns and a quiescent current of 100nA. It is compliant with RoHS regulations and is available in a tape and reel packaging with 2000 units per package.
IDT 74FCT163374APAG8 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74FCT163374 |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT163374APAG8 to view detailed technical specifications.
No datasheet is available for this part.