The IDT 74FCT163374APVG is a 16-bit dual CMOS flip-flop with a positive edge trigger type and a maximum operating temperature of 85°C. It has a high level output current of -8mA and a low level output current of 24mA. The device is RoHS compliant and has a propagation delay of 6.5ns. It is packaged in a surface mount SSOP package with a thickness of 2.3mm and a width of 7.5mm. The device operates within a supply voltage range of 2.7V to 3.6V and has a quiescent current of 100nA.
IDT 74FCT163374APVG technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74FCT163374 |
| Technology | CMOS |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT163374APVG to view detailed technical specifications.
No datasheet is available for this part.