The IDT 74FCT16373ATPV is a 16-bit dual 3-state CMOS flip-flop designed for operation at 5V. It features high level output currents of up to -32mA and low level output currents of up to 64mA. The device is packaged in a surface mount SSOP package and is rated for operation over the -40°C to 85°C temperature range. The 74FCT16373ATPV is not RoHS compliant.
IDT 74FCT16373ATPV technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT16373ATPV to view detailed technical specifications.
No datasheet is available for this part.