IDT 74FCT16500ATPA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Propagation Delay | 5.6ns |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT16500ATPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.