IDT 74FCT16500CTPVG8 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 18.4mm |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT16500CTPVG8 to view detailed technical specifications.
No datasheet is available for this part.