IDT 74FCT16646ATPA8 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 14mm |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT16646ATPA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.