
The IDT 74FCT2244ATQG is an 8-channel CMOS buffer with 3-state outputs. It operates at a supply voltage of 5V and has a maximum supply voltage of 5.25V. The device is packaged in a QSOP package with a thickness of 1.47mm and a width of 3.8mm. The buffer has a propagation delay of 4.8ns and a turn-on delay time of 6.2ns. It can handle a high level output current of -15mA and a low level output current of 12mA. The device is RoHS compliant and has a quiescent current of 1mA.
IDT 74FCT2244ATQG technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Technology | CMOS |
| Thickness | 1.47mm |
| Turn-On Delay Time | 6.2ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT2244ATQG to view detailed technical specifications.
No datasheet is available for this part.