
The IDT 74FCT2244TQ is a 4-channel 3-state logic buffer with a QSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. The device is not RoHS compliant.
IDT 74FCT2244TQ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT2244TQ to view detailed technical specifications.
No datasheet is available for this part.