IDT 74FCT2257CTQ technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT2257CTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.