The 74FCT240A is an 8-bit inverting buffer with 8 channels and 4-bit elements. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device features a propagation delay of 6.2ns and a quiescent current of 10uA. It is packaged in a SOIC package and is available in tape and reel packaging. The 74FCT240A is RoHS compliant and is suitable for surface mount applications.
IDT 74FCT240ATSOG8 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT240ATSOG8 to view detailed technical specifications.
No datasheet is available for this part.