IDT 74FCT244SO8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT244SO8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.