The IDT 74FCT245CTPYG8 is an 8-bit bidirectional transceiver with a logic function of inverting transceiver. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device features a propagation delay of 5.8ns and a quiescent current of 1mA. It is packaged in a surface mount SSOP package with a thickness of 1.73mm and a width of 5.3mm. The device is RoHS compliant and has a moisture sensitivity level of 1.
IDT 74FCT245CTPYG8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT245CTPYG8 to view detailed technical specifications.
No datasheet is available for this part.