IDT 74FCT245P technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Length | 26mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 3.3mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT245P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.