
IDT 74FCT245TP technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT245TP to view detailed technical specifications.
No datasheet is available for this part.