IDT 74FCT3574PG technical specifications.
| Package/Case | TSSOP |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT3574PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.