
The 74FCT3807APYG8 is a 10-output LVTTL logic gate from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It features a propagation delay of 4.3ns and a turn-on delay time of 4.3ns. The 74FCT3807APYG8 has a quiescent current of 10uA and a supply current of 15.5mA.
IDT 74FCT3807APYG8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 15.5mA |
| Thickness | 1.73mm |
| Turn-On Delay Time | 4.3ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT3807APYG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
