The IDT 74FCT3807ASO is a 10-output logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and 3.6V, with a quiescent current of 10uA. The IC is packaged in a surface mount SOIC package and is available in rail/Tube packaging. The propagation delay is 4.3ns.
IDT 74FCT3807ASO technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT3807ASO to view detailed technical specifications.
No datasheet is available for this part.