IDT 74FCT3807EPYI technical specifications.
| Lead Free | Contains Lead |
| Length | 7.2mm |
| RoHS Compliant | No |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT3807EPYI to view detailed technical specifications.
No datasheet is available for this part.