IDT 74FCT388915T150BJG technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT388915T150BJG to view detailed technical specifications.
No datasheet is available for this part.