The IDT 74FCT388915T70PY8 is a single element device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3V to 3.6V. The device is packaged in a tape and reel format and is not RoHS compliant. It is designed for use in applications requiring a single element with specific temperature and voltage requirements.
IDT 74FCT388915T70PY8 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT388915T70PY8 to view detailed technical specifications.
No datasheet is available for this part.