IDT 74FCT388915TBJG8 technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Max Frequency | 70MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT388915TBJG8 to view detailed technical specifications.
No datasheet is available for this part.