The IDT 74FCT388915TCPYG is a single-element switch with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The switch is packaged in a 10.2mm long SSOP package with a thickness of 1.73mm and a width of 5.3mm. It is lead-free and RoHS compliant, with a moisture sensitivity level of 1.
IDT 74FCT388915TCPYG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT388915TCPYG to view detailed technical specifications.
No datasheet is available for this part.