The IDT 74FCT388915TCPYG8 is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free SSOP package with a contact plating of tin, matte. The IC is RoHS compliant and has a moisture sensitivity level of 1. It measures 10.2mm in length, 1.73mm in thickness, and 5.3mm in width.
IDT 74FCT388915TCPYG8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT388915TCPYG8 to view detailed technical specifications.
No datasheet is available for this part.