The 74FCT388915TDPYG8 is a surface-mount IC with a package case of SSOP and a lead-free construction. It operates within a temperature range of 0°C to 70°C and is packaged on tape and reel. The device is RoHS compliant and has a thickness of 1.73mm and a width of 5.3mm, with a length of 10.2mm. It requires an operating supply voltage of 3.3V.
IDT 74FCT388915TDPYG8 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT388915TDPYG8 to view detailed technical specifications.
No datasheet is available for this part.