The 74FCT388915TEJG8 is a single LVTTL input device packaged in a lead-free LCC package. It operates over a temperature range of 0 to 70°C and has a maximum operating frequency of 150MHz. The device is designed for surface mount applications and is available in a tape and reel packaging configuration with 750 units per package. The 74FCT388915TEJG8 is compliant with RoHS regulations and features a tin, matte contact plating.
IDT 74FCT388915TEJG8 technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT388915TEJG8 to view detailed technical specifications.
No datasheet is available for this part.