The IDT 74FCT388915TEPYG is a single-element IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 3V to 3.6V. The device is packaged in a lead-free SSOP package with dimensions of 10.2mm in length, 5.3mm in width, and 1.73mm in thickness. The IC is compliant with RoHS regulations and is available in rail or tube packaging.
IDT 74FCT388915TEPYG technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT388915TEPYG to view detailed technical specifications.
No datasheet is available for this part.