IDT 74FCT534TQ technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Length | 8.7mm |
| RoHS Compliant | No |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT534TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.