IDT 74FCT646CTPY technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| Quiescent Current | 10nA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT646CTPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.