The 74FCT807CT is a single 5V 10-output TTL gate from IDT, packaged in a surface mount SSOP-20 package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a propagation delay of 3.5ns and a quiescent current of 5uA. It is available in tape and reel packaging with 1500 units per package.
IDT 74FCT807CTPYG8 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | TTL |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT807CTPYG8 to view detailed technical specifications.
No datasheet is available for this part.