IDT 74FCT827BTP technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 31.8mm |
| RoHS Compliant | No |
| Thickness | 3.3mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT827BTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.