IDT 74FCT841CTPY technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| RoHS Compliant | No |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT841CTPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.