IDT 74FST163233PA technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Lead Free | Contains Lead |
| Length | 14mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 7ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FST163233PA to view detailed technical specifications.
No datasheet is available for this part.