IDT 74FST3244Q technical specifications.
| Lead Free | Contains Lead |
| Length | 8.7mm |
| RoHS Compliant | No |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FST3244Q to view detailed technical specifications.
No datasheet is available for this part.