The 74FST6800 is a 10-bit CMOS digital-to-analog converter with a TSSOP package and surface mount design. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 6.5ns and a quiescent current of 3uA. It can handle high and low level output currents of up to 128mA and -128mA, respectively. The 74FST6800 is available in a rail/tube packaging configuration with 62 units per package.
IDT 74FST6800PGG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74FST6800 |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FST6800PGG to view detailed technical specifications.
No datasheet is available for this part.