
The IDT 74GTLP16612PA is an 18-channel CMOS transceiver with a TSSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3.135V and 5.25V. The device has a propagation delay of 8.7ns and a quiescent current of 30mA. It is not RoHS compliant and contains lead, making it a non-lead-free component. The transceiver is suitable for surface mount applications and is packaged in a rail or tube format.
IDT 74GTLP16612PA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 14mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74GTLP16612PA to view detailed technical specifications.
No datasheet is available for this part.