IDT 74LVC11APY technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74LVC11APY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.