
The IDT 74LVC162244APAG is a 16-channel 3-STATE CMOS buffer with a TSSOP package. It operates over a temperature range of -40°C to 85°C and can supply up to 12mA of current at its low level output. The device is RoHS compliant and features a propagation delay of 4.4ns. It can be mounted using surface mount techniques and is available in a rail or tube packaging format.
IDT 74LVC162244APAG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 16 |
| Number of Output Lines | 4 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.9ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74LVC162244APAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
