
The IDT 74LVC162244APVG is a 16-channel 3-state buffer with 4 inputs and 16 outputs, operating at a supply voltage of 3.3V. It is fabricated using CMOS technology and features a propagation delay of 4.4ns. The device is packaged in a surface-mount SSOP-28 package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
IDT 74LVC162244APVG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 16 |
| Number of Output Lines | 4 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Technology | CMOS |
| Thickness | 2.3mm |
| Turn-On Delay Time | 6.9ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74LVC162244APVG to view detailed technical specifications.
No datasheet is available for this part.