IDT 74LVC162374APA8 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74LVC162374APA8 to view detailed technical specifications.
No datasheet is available for this part.