The IDT 74LVC32ADC is a 4-bit D-type flip-flop designed for operation at 3.3V. It features a propagation delay of 5.4ns and is packaged in a SOIC package. The device is rated for operation over a temperature range of -40°C to 85°C. However, it is not RoHS compliant due to the presence of lead.
IDT 74LVC32ADC technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Length | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 5.4ns |
| RoHS Compliant | No |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74LVC32ADC to view detailed technical specifications.
No datasheet is available for this part.