The IDT 74LVC573ASO is an 8-bit 3-state buffer operating at 3.3V with a propagation delay of 7.7ns. It is packaged in a surface mount SOIC package with dimensions of 12.8mm in length and 7.6mm in width. The device is rated for operation between -40°C and 85°C. It is not RoHS compliant.
IDT 74LVC573ASO technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Propagation Delay | 7.7ns |
| RoHS Compliant | No |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74LVC573ASO to view detailed technical specifications.
No datasheet is available for this part.