IDT 74LVC74APG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 5mm |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74LVC74APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.