IDT 74SSTUBF32865ABKG technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 410MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Elements | 1 |
| Number of Inputs | 28 |
| Number of Outputs | 56 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74SSTUBF32865A |
| Technology | CMOS |
| Thickness | 1.3mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74SSTUBF32865ABKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.