IDT 74SSTUBF32869ABKG technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer |
| Max Frequency | 340MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Voltage | 1.9V |
| Packaging | Tray |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74SSTUBF32869ABKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.